Kemet 100μF Electrolytic Capacitor 50V dc, Through Hole - ESH107M050AG3AA
- RS Stock No.:
- 870-5683
- Mfr. Part No.:
- ESH107M050AG3AA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 1000)
£0.073
(exc. VAT)
£0.088
(inc. VAT)
- RS Stock No.:
- 870-5683
- Mfr. Part No.:
- ESH107M050AG3AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 11mm | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2000 h @ +105 °C/50V dc/Ir | |
| Series | ESH | |
| Tolerance | ±20% | |
| Leakage Current | 50 μA | |
| Polarised | Polar | |
| Ripple Current | 200mA | |
| Dissipation Factor | 0.12 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000 h @ +105 °C/50V dc/Ir | ||
Series ESH | ||
Tolerance ±20% | ||
Leakage Current 50 μA | ||
Polarised Polar | ||
Ripple Current 200mA | ||
Dissipation Factor 0.12 | ||
- COO (Country of Origin):
- IT

