Kemet 1μF Electrolytic Capacitor 50V dc, Through Hole - ESH105M050AC3AA
- RS Stock No.:
- 870-5652
- Mfr. Part No.:
- ESH105M050AC3AA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 1000 units)*
£30.00
(exc. VAT)
£40.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 1000 | £0.03 | £30.00 |
| 2000 - 2000 | £0.025 | £25.00 |
| 3000 - 3000 | £0.022 | £22.00 |
| 4000 + | £0.019 | £19.00 |
*price indicative
- RS Stock No.:
- 870-5652
- Mfr. Part No.:
- ESH105M050AC3AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 x 11mm | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000 h @ +105 °C/50V dc/Ir | |
| Ripple Current | 12mA | |
| Polarised | Polar | |
| Series | ESH | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Dissipation Factor | 0.12 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000 h @ +105 °C/50V dc/Ir | ||
Ripple Current 12mA | ||
Polarised Polar | ||
Series ESH | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Dissipation Factor 0.12 | ||
