KEMET 22μF Electrolytic Capacitor 400V dc, Through Hole - ESG226M400AL4AA
- RS Stock No.:
- 870-5646
- Mfr. Part No.:
- ESG226M400AL4AA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-5646
- Mfr. Part No.:
- ESG226M400AL4AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 13 x 25mm | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000 h @ +105 °C/400V dc/Ir (If Dimension is Down Size Endurance is 3000) | |
| Lead Pitch | 5mm | |
| Series | ESG | |
| Equivalent Series Resistance | 1.35Ω | |
| Polarised | Polar | |
| Leakage Current | 62.8 μA | |
| Tolerance | ±20% | |
| Ripple Current | 170mA | |
| Dissipation Factor | 0.24 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 x 25mm | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000 h @ +105 °C/400V dc/Ir (If Dimension is Down Size Endurance is 3000) | ||
Lead Pitch 5mm | ||
Series ESG | ||
Equivalent Series Resistance 1.35Ω | ||
Polarised Polar | ||
Leakage Current 62.8 μA | ||
Tolerance ±20% | ||
Ripple Current 170mA | ||
Dissipation Factor 0.24 | ||
- COO (Country of Origin):
- CN
