Kemet 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - ALC10C102EH400
- RS Stock No.:
- 869-1452
- Mfr. Part No.:
- ALC10C102EH400
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.81
(exc. VAT)
£20.17
(inc. VAT)
- RS Stock No.:
- 869-1452
- Mfr. Part No.:
- ALC10C102EH400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1000µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 x 60mm | |
| Height | 60mm | |
| Length | 60mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000 h @ +85 °C/400V dc/Ir, 29000 h @ +85 °C/400V dc | |
| Lead Pitch | 22.5mm | |
| Polarised | Polar | |
| Series | ALC10 | |
| Leakage Current | 2.4 mA | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1000µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 x 60mm | ||
Height 60mm | ||
Length 60mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/400V dc/Ir, 29000 h @ +85 °C/400V dc | ||
Lead Pitch 22.5mm | ||
Polarised Polar | ||
Series ALC10 | ||
Leakage Current 2.4 mA | ||
Tolerance ±20% | ||
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability

