Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECET2GA102FJ
- RS Stock No.:
- 790-0275
- Mfr. Part No.:
- ECET2GA102FJ
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 790-0275
- Mfr. Part No.:
- ECET2GA102FJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 40 (Dia.) x 63mm | |
| Height | 63mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Series | UP SNAP IN | |
| Equivalent Series Resistance | 166mΩ | |
| Ripple Current | 4.2A | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 40 (Dia.) x 63mm | ||
Height 63mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Series UP SNAP IN | ||
Equivalent Series Resistance 166mΩ | ||
Ripple Current 4.2A | ||
Tolerance ±20% | ||
HA Series type T
4 terminals provide stability and keyed polarity
2000 hour endurance at 105°C
Compact size
2000 hour endurance at 105°C
Compact size


