Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUTA1H471S
- RS Stock No.:
- 867-6759P
- Mfr. Part No.:
- EEUTA1H471S
- Brand:
- Panasonic
Save 7% when you buy 100 units
Subtotal 10 units (supplied in a bag)*
£12.65
(exc. VAT)
£15.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 08 October 2025
- Plus 100 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
10 - 18 | £1.265 |
20 - 48 | £1.235 |
50 - 98 | £1.205 |
100 + | £1.175 |
*price indicative
- RS Stock No.:
- 867-6759P
- Mfr. Part No.:
- EEUTA1H471S
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 15mm | |
Height | 15mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000h | |
Series | TA | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Ripple Current | 1710mArms | |
Leakage Current | 235 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Series TA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Ripple Current 1710mArms | ||
Leakage Current 235 μA | ||
Polarised Polar | ||