Panasonic 100μF Electrolytic Capacitor 200V dc, Surface Mount - EEVEB2D101M

RS Stock No.:
867-5510P
Mfr. Part No.:
EEVEB2D101M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

200V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

18 x 21.5mm

Height

21.5mm

Minimum Operating Temperature

-25°C

Diameter

100mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

6.7mm

Series

EB

Leakage Current

1210 μA

Polarised

Polar

Tolerance

±20%

Ripple Current

1060mArms

EB-V Series


Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.

High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h

Related links