Panasonic 47μF Polymer Capacitor 16V dc, Surface Mount - EEFCX1C470R
- RS Stock No.:
- 866-3766
- Mfr. Part No.:
- EEFCX1C470R
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 866-3766
- Mfr. Part No.:
- EEFCX1C470R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 7.3 x 4.3 x 1.9mm | |
Height | 1.9mm | |
Length | 7.3mm | |
Depth | 4.3mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Polarised | Polar | |
Equivalent Series Resistance | 40mΩ | |
Series | SP-Cap CX | |
Leakage Current | 225.6 μA | |
Tolerance | ±20% | |
Ripple Current | 3.2Arms | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Height 1.9mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Polarised Polar | ||
Equivalent Series Resistance 40mΩ | ||
Series SP-Cap CX | ||
Leakage Current 225.6 μA | ||
Tolerance ±20% | ||
Ripple Current 3.2Arms | ||
SP-CAP C Series
Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.
Features & Benefits:
CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)