- RS Stock No.:
- 866-3668
- Mfr. Part No.:
- EEFCT0J101R
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 866-3668
- Mfr. Part No.:
- EEFCT0J101R
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
SP-CAP C Series
Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.
Features & Benefits:
CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Polymer |
Dimensions | 7.3 x 4.3 x 1.4mm |
Height | 1.4mm |
Length | 7.3mm |
Depth | 4.3mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 63 μA |
Series | SP-Cap CT |
Equivalent Series Resistance | 15mΩ |
Ripple Current | 5.1Arms |
Polarised | Polar |
- RS Stock No.:
- 866-3668
- Mfr. Part No.:
- EEFCT0J101R
- Brand:
- Panasonic