Panasonic 3.3μF Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKA3R3
- RS Stock No.:
- 865-0672
- Mfr. Part No.:
- ECEA1HKA3R3
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 2000)
£0.036
(exc. VAT)
£0.043
(inc. VAT)
- RS Stock No.:
- 865-0672
- Mfr. Part No.:
- ECEA1HKA3R3
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3.3µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 4 x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 1.5mm | |
Lifetime | 1000h | |
Ripple Current | 18mArms | |
Tolerance | ±20% | |
Series | KA | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 4 x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1.5mm | ||
Lifetime 1000h | ||
Ripple Current 18mArms | ||
Tolerance ±20% | ||
Series KA | ||
Leakage Current 3 μA | ||
KA Series
Low profile, miniature capacitors designed for PCB applications