Panasonic 470μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HAM471X
- RS Stock No.:
- 865-0596
- Mfr. Part No.:
- ECA1HAM471X
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-0596
- Mfr. Part No.:
- ECA1HAM471X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Tolerance | ± 20% | |
Ripple Current | 650mA | |
Series | AMX | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tolerance ± 20% | ||
Ripple Current 650mA | ||
Series AMX | ||
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF