Nichicon 1000μF Electrolytic Capacitor 100V dc, Through Hole - UVR2A102MHD
- RS Stock No.:
- 862-3402
- Mfr. Part No.:
- UVR2A102MHD
- Brand:
- Nichicon
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£8.01
(exc. VAT)
£9.61
(inc. VAT)
- RS Stock No.:
- 862-3402
- Mfr. Part No.:
- UVR2A102MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 18 x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 7.5mm | |
| Series | VR | |
| Ripple Current | 1.38A | |
| Leakage Current | 3000 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Series VR | ||
Ripple Current 1.38A | ||
Leakage Current 3000 μA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP

