Nichicon 47μF Electrolytic Capacitor 35V dc, Through Hole - UVR1V470MDD
- RS Stock No.:
- 862-3367
- Mfr. Part No.:
- UVR1V470MDD
- Brand:
- Nichicon
Subtotal (1 unit)*
£0.10
(exc. VAT)
£0.12
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1,139 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £0.10 |
*price indicative
- RS Stock No.:
- 862-3367
- Mfr. Part No.:
- UVR1V470MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 5 x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2mm | |
| Ripple Current | 130mA | |
| Leakage Current | 49.35 μA | |
| Tolerance | ±20% | |
| Series | VR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Ripple Current 130mA | ||
Leakage Current 49.35 μA | ||
Tolerance ±20% | ||
Series VR | ||
