Nichicon 1000μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H102MHD1TO
- RS Stock No.:
- 862-3213
- Mfr. Part No.:
- UVR1H102MHD1TO
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-3213
- Mfr. Part No.:
- UVR1H102MHD1TO
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Series | VR | |
| Ripple Current | 1.35A | |
| Tolerance | ±20% | |
| Leakage Current | 1500 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Series VR | ||
Ripple Current 1.35A | ||
Tolerance ±20% | ||
Leakage Current 1500 μA | ||
