Vishay 33000μF Electrolytic Capacitor 16V dc, Through Hole - 80D333P016ME2DE3
- RS Stock No.:
- 855-6312
- Mfr. Part No.:
- 80D333P016ME2DE3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-6312
- Mfr. Part No.:
- 80D333P016ME2DE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 33000µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Ripple Current | 10A | |
| Tolerance | -10 → +30% | |
| Series | 80D | |
| Equivalent Series Resistance | 19mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33000µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Ripple Current 10A | ||
Tolerance -10 → +30% | ||
Series 80D | ||
Equivalent Series Resistance 19mΩ | ||
