Vishay 100μF Electrolytic Capacitor 25V dc, Screw Mount - 36DY104F025BF2A
- RS Stock No.:
- 855-6078
- Mfr. Part No.:
- 36DY104F025BF2A
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-6078
- Mfr. Part No.:
- 36DY104F025BF2A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 51 x 143mm | |
| Height | 143mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 22.2mm | |
| Lifetime | 2000h | |
| Ripple Current | 22.8A | |
| Series | 36DY | |
| Tolerance | -10 → +50% | |
| Equivalent Series Resistance | 7.2mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 x 143mm | ||
Height 143mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 22.2mm | ||
Lifetime 2000h | ||
Ripple Current 22.8A | ||
Series 36DY | ||
Tolerance -10 → +50% | ||
Equivalent Series Resistance 7.2mΩ | ||
- COO (Country of Origin):
- US
