Vishay 2000μF Electrolytic Capacitor 200V dc, Screw Mount - 36DX202F200BC2A

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-6006
Mfr. Part No.:
36DX202F200BC2A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2000µF

Voltage

200V dc

Mounting Type

Screw Mount

Technology

Aluminium Electrolytic

Dimensions

51 x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.2mm

Lifetime

1000h

Tolerance

-10 → +50%

Series

36DX