Vishay 8400μF Electrolytic Capacitor 40V dc, Screw Mount - 36D842G040BB2A
- RS Stock No.:
- 855-5977
- Mfr. Part No.:
- 36D842G040BB2A
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-5977
- Mfr. Part No.:
- 36D842G040BB2A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 8400µF | |
| Voltage | 40V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 51 x 79mm | |
| Height | 79mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +95°C | |
| Lifetime | 1000h | |
| Lead Pitch | 22.2mm | |
| Series | 36D | |
| Tolerance | -10 → +75% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 8400µF | ||
Voltage 40V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 x 79mm | ||
Height 79mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +95°C | ||
Lifetime 1000h | ||
Lead Pitch 22.2mm | ||
Series 36D | ||
Tolerance -10 → +75% | ||
