Vishay 5500μF Electrolytic Capacitor 25V dc, Screw Mount - 36D552G025AB2A
- RS Stock No.:
- 855-5974
- Mfr. Part No.:
- 36D552G025AB2A
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£31.26
(exc. VAT)
£37.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £31.26 |
| 10 - 24 | £28.39 |
| 25 - 49 | £26.94 |
| 50 - 99 | £25.01 |
| 100 + | £22.51 |
*price indicative
- RS Stock No.:
- 855-5974
- Mfr. Part No.:
- 36D552G025AB2A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 5500µF | |
| Voltage | 25V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 79mm | |
| Height | 79mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +95°C | |
| Lifetime | 1000h | |
| Lead Pitch | 12.7mm | |
| Tolerance | -10 → +75% | |
| Series | 36D | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 5500µF | ||
Voltage 25V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 79mm | ||
Height 79mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +95°C | ||
Lifetime 1000h | ||
Lead Pitch 12.7mm | ||
Tolerance -10 → +75% | ||
Series 36D | ||
- COO (Country of Origin):
- US
