Nichicon 10000μF Electrolytic Aluminium Electrolytic Capacitor 350V dc - LNC2V103MSEJ
- RS Stock No.:
- 852-6421
- Mfr. Part No.:
- LNC2V103MSEJ
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 852-6421
- Mfr. Part No.:
- LNC2V103MSEJ
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10000µF | |
| Voltage | 350V dc | |
| Technology | Electrolytic | |
| Dimensions | 90 x 100mm | |
| Height | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 90mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 31.8mm | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Ripple Current | 27.1Arms | |
| Series | NC | |
| Leakage Current | 5 mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10000µF | ||
Voltage 350V dc | ||
Technology Electrolytic | ||
Dimensions 90 x 100mm | ||
Height 100mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 90mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 31.8mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Ripple Current 27.1Arms | ||
Series NC | ||
Leakage Current 5 mA | ||
- COO (Country of Origin):
- JP
