Nichicon 100μF Electrolytic Capacitor 400V dc, Through Hole - LLS2G101MELY
- RS Stock No.:
- 852-6342
- Mfr. Part No.:
- LLS2G101MELY
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-6342
- Mfr. Part No.:
- LLS2G101MELY
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 20 x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 20mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Series | LS | |
| Leakage Current | 0.6 mA | |
| Ripple Current | 950mArms | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 20 x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 20mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Series LS | ||
Leakage Current 0.6 mA | ||
Ripple Current 950mArms | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
