Nichicon 47μF Electrolytic Capacitor 16V dc, Through Hole - UPM1C470MDD
- RS Stock No.:
- 852-5021
- Mfr. Part No.:
- UPM1C470MDD
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 852-5021
- Mfr. Part No.:
- UPM1C470MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 5 x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000h | |
| Leakage Current | 22.56 μA | |
| Tolerance | ±20% | |
| Series | PM | |
| Ripple Current | 155mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Leakage Current 22.56 μA | ||
Tolerance ±20% | ||
Series PM | ||
Ripple Current 155mArms | ||
- COO (Country of Origin):
- JP
