Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UPM1C101MED
- RS Stock No.:
- 852-5005
- Mfr. Part No.:
- UPM1C101MED
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-5005
- Mfr. Part No.:
- UPM1C101MED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Series | PM | |
| Ripple Current | 265mArms | |
| Tolerance | ±20% | |
| Leakage Current | 48 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Series PM | ||
Ripple Current 265mArms | ||
Tolerance ±20% | ||
Leakage Current 48 μA | ||
