Nichicon 1500μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V152MHD6

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-5428
Mfr. Part No.:
UPW1V152MHD6
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1500µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Series

PW

Tolerance

±20%

Leakage Current

1575 μA

Ripple Current

2510mArms

COO (Country of Origin):
JP