Nichicon 820μF Polymer Capacitor 6.3V dc, Through Hole - RL80J821MDN1PX
- RS Stock No.:
- 851-3872
- Mfr. Part No.:
- RL80J821MDN1PX
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-3872
- Mfr. Part No.:
- RL80J821MDN1PX
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 820µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Technology | Polymer | |
| Dimensions | 8 x 8mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 3.5mm | |
| Equivalent Series Resistance | 8mΩ | |
| Series | L8 | |
| Tolerance | ±20% | |
| Leakage Current | 1033 μA | |
| Ripple Current | 5700mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 820µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Polymer | ||
Dimensions 8 x 8mm | ||
Height 8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Equivalent Series Resistance 8mΩ | ||
Series L8 | ||
Tolerance ±20% | ||
Leakage Current 1033 μA | ||
Ripple Current 5700mArms | ||
