Nichicon 330μF Electrolytic Capacitor 450V dc, Through Hole - LGU2W391MELC
- RS Stock No.:
- 851-2295
- Mfr. Part No.:
- LGU2W391MELC
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-2295
- Mfr. Part No.:
- LGU2W391MELC
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 (Dia.) x 40mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Ripple Current | 1.5A | |
| Series | GU | |
| Leakage Current | 1.25 mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Ripple Current 1.5A | ||
Series GU | ||
Leakage Current 1.25 mA | ||
