Nichicon 120μF Electrolytic Capacitor 500V dc, Through Hole - LGN2H121MELB30
- RS Stock No.:
- 851-2062
- Mfr. Part No.:
- LGN2H121MELB30
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-2062
- Mfr. Part No.:
- LGN2H121MELB30
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 120µF | |
| Voltage | 500V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 (Dia.) x 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Ripple Current | 680mA | |
| Series | GN | |
| Tolerance | ±20% | |
| Leakage Current | 0.73 mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 120µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Ripple Current 680mA | ||
Series GN | ||
Tolerance ±20% | ||
Leakage Current 0.73 mA | ||
