Vishay 100μF Electrolytic Capacitor 250V dc, Through Hole - TVA1522-E3
- RS Stock No.:
- 850-6281
- Mfr. Part No.:
- TVA1522-E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-6281
- Mfr. Part No.:
- TVA1522-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25.4 (Dia.) x 47.625mm | |
| Length | 47.63mm | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 25.4mm | |
| Maximum Operating Temperature | +85°C | |
| Series | TVA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25.4 (Dia.) x 47.625mm | ||
Length 47.63mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 25.4mm | ||
Maximum Operating Temperature +85°C | ||
Series TVA | ||
