Nichicon 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W271MELA40

Bulk discount available

Subtotal (1 unit)*

£7.08

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 230 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.08
10 - 24£6.29
25 - 99£5.28
100 - 249£5.00
250 +£4.37

*price indicative

Packaging Options:
RS Stock No.:
846-6880
Mfr. Part No.:
LGL2W271MELA40
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

270µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

930mA

Series

GL

Leakage Current

1.04 mA

COO (Country of Origin):
CN

GL Series Ultra Small


Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Related links