Nichicon 270 μF Capacitor 400V dc, Snap-in

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.29

(exc. VAT)

£7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 10 August 2026
  • Plus 4 unit(s) shipping from 10 August 2026
  • Plus 94 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.29
5 - 9£5.97
10 - 24£5.66
25 - 49£5.36
50 +£5.02

*price indicative

RS Stock No.:
846-6843
Mfr. Part No.:
LGL2G271MELZ35
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

270μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Snap-in

Construction

Radial Can

Polarity

Polar

Height

35mm

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Capacitor Ripple Current

910mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

10mm

Automotive Standard

No

Leakage Current

980μA

Tolerance

±20 %

Series

GL

Dissipation Factor

15%

COO (Country of Origin):
JP

GL Series Ultra Small


Snap-in Terminal Type Al Electrolytic Capacitors

105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy