Nichicon 330μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVZ2A331MHD

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.56

(exc. VAT)

£5.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.912£4.56
25 - 45£0.716£3.58
50 - 95£0.65£3.25
100 +£0.54£2.70

*price indicative

RS Stock No.:
845-4893
Mfr. Part No.:
UVZ2A331MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

5mm

Leakage Current

990 μA

Series

VZ

Ripple Current

540mA

Tolerance

±20%

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current

Related links