Nichicon 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVZ1V332MHD

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.59

(exc. VAT)

£7.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 405 unit(s) shipping from 31 October 2025
  • Plus 600 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.318£6.59
25 - 45£1.038£5.19
50 - 95£0.984£4.92
100 +£0.792£3.96

*price indicative

Packaging Options:
RS Stock No.:
845-4834
Mfr. Part No.:
UVZ1V332MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

3300µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

1000h

Ripple Current

1.61A

Leakage Current

3465 μA

Series

VZ

Tolerance

±20%

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current

Related links