Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVZ1V221MPD

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.90

(exc. VAT)

£5.875

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 24 November 2025
  • Plus 2,000 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25£0.196£4.90
50 - 75£0.186£4.65
100 - 175£0.141£3.53
200 - 375£0.134£3.35
400 +£0.13£3.25

*price indicative

Packaging Options:
RS Stock No.:
845-4824
Mfr. Part No.:
UVZ1V221MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

5mm

Ripple Current

275mA

Series

VZ

Tolerance

±20%

Leakage Current

231 μA

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current

Related links