Nichicon 22000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVZ1E223MRD
- RS Stock No.:
- 845-4708
- Mfr. Part No.:
- UVZ1E223MRD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 845-4708
- Mfr. Part No.:
- UVZ1E223MRD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22000µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 (Dia.) x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 12.5mm | |
| Tolerance | ±20% | |
| Leakage Current | 16500 μA | |
| Series | VZ | |
| Ripple Current | 3.25A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22000µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 12.5mm | ||
Tolerance ±20% | ||
Leakage Current 16500 μA | ||
Series VZ | ||
Ripple Current 3.25A | ||
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Related links
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
