Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVZ1C100MDD
- RS Stock No.:
- 845-4635
- Mfr. Part No.:
- UVZ1C100MDD
- Brand:
- Nichicon
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 200)
£5.60
(exc. VAT)
£6.72
(inc. VAT)
- RS Stock No.:
- 845-4635
- Mfr. Part No.:
- UVZ1C100MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000h | |
| Leakage Current | 4.8 μA | |
| Tolerance | ±20% | |
| Ripple Current | 35mA | |
| Series | VZ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Leakage Current 4.8 μA | ||
Tolerance ±20% | ||
Ripple Current 35mA | ||
Series VZ | ||

