Nichicon 5.6μF Electrolytic Capacitor 400V dc, Through Hole - ULD2G5R6MPD
- RS Stock No.:
- 845-4584
- Mfr. Part No.:
- ULD2G5R6MPD
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 845-4584
- Mfr. Part No.:
- ULD2G5R6MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 5.6µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h, 20000 h | |
| Ripple Current | 128mA | |
| Leakage Current | 264 μA | |
| Tolerance | ±20% | |
| Series | LD | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 5.6µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h, 20000 h | ||
Ripple Current 128mA | ||
Leakage Current 264 μA | ||
Tolerance ±20% | ||
Series LD | ||
