Nichicon 33μF Electrolytic Capacitor 16V dc, Surface Mount - UWX1C330MCL1GB
- RS Stock No.:
- 844-0765
- Mfr. Part No.:
- UWX1C330MCL1GB
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 844-0765
- Mfr. Part No.:
- UWX1C330MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 33µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2.2mm | |
| Lifetime | 2000h | |
| Series | WX | |
| Leakage Current | 5.28 μA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 49mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.2mm | ||
Lifetime 2000h | ||
Series WX | ||
Leakage Current 5.28 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 49mA | ||
