Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H101MCL1GS

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.08

(exc. VAT)

£2.495

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,780 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.416£2.08
50 - 120£0.284£1.42
125 - 245£0.208£1.04
250 - 495£0.202£1.01
500 +£0.156£0.78

*price indicative

Packaging Options:
RS Stock No.:
843-2626
Mfr. Part No.:
UWD1H101MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

5000h

Series

WD

Tolerance

±20%

Polarised

Polar

Ripple Current

300mA

Leakage Current

50 μA

Aluminium Electrolytic Capacitor, WD Series, 105°C


The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.

Features & Benefits:


Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free

Related links