Nichicon 15μF Aluminium Electrolytic Capacitor 160V dc, Surface Mount - ULR2C150MNL1GS
- RS Stock No.:
- 843-2262
- Mfr. Part No.:
- ULR2C150MNL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.30
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.66 | £3.30 |
| 50 - 120 | £0.452 | £2.26 |
| 125 - 245 | £0.33 | £1.65 |
| 250 - 495 | £0.32 | £1.60 |
| 500 + | £0.26 | £1.30 |
*price indicative
- RS Stock No.:
- 843-2262
- Mfr. Part No.:
- ULR2C150MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 15µF | |
| Voltage | 160V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 3000h | |
| Tolerance | ±20% | |
| Ripple Current | 80mA | |
| Polarised | Polar | |
| Series | LR | |
| Leakage Current | 196 mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 15µF | ||
Voltage 160V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Ripple Current 80mA | ||
Polarised Polar | ||
Series LR | ||
Leakage Current 196 mA | ||
LR Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon
LR Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip Type, high voltage
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Related links
- Nichicon 15μF Aluminium Electrolytic Capacitor 160V dc, Surface Mount - ULR2C150MNL1GS
- Nichicon 12μF Electrolytic Capacitor 160V dc, Surface Mount - ULH2C120MNL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C101
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101
- EPCOS 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - B41858C9107M000
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101S
- RS PRO 470μF Aluminium Electrolytic Capacitor 160V dc, Snap-In
- Nichicon 150μF Aluminium Electrolytic Capacitor 160V dc, Snap-In - LGJ2C151MELY15
