Nichicon 12μF Electrolytic Capacitor 160V dc, Surface Mount - ULH2C120MNL1GS
- RS Stock No.:
- 167-1323
- Mfr. Part No.:
- ULH2C120MNL1GS
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 167-1323
- Mfr. Part No.:
- ULH2C120MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 12µF | |
| Voltage | 160V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 4000h | |
| Lead Pitch | 3.1mm | |
| Leakage Current | 176.8 mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 67.5mA | |
| Series | LH | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 12µF | ||
Voltage 160V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 4000h | ||
Lead Pitch 3.1mm | ||
Leakage Current 176.8 mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 67.5mA | ||
Series LH | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MY
LH Series Capacitor from Nichicon
LH Series Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip type, high voltage and high reliability
Load life of 4000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Load life of 4000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
SMT 125°C
Related links
- Nichicon 15μF Aluminium Electrolytic Capacitor 160V dc, Surface Mount - ULR2C150MNL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C101
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101
- EPCOS 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - B41858C9107M000
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101S
- RS PRO 470μF Aluminium Electrolytic Capacitor 160V dc, Snap-In
- Nichicon 150μF Aluminium Electrolytic Capacitor 160V dc, Snap-In - LGJ2C151MELY15
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In - EKMQ161VSN102MP40S
