Nichicon 220 μF Capacitor 16V dc, Surface Solder - UCM1C221MCL1GS

Get a bulk buy discount

Add 100 more to save £1.20

View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.96

(exc. VAT)

£2.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 1,570 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90£0.196£1.96-
100 - 240£0.184£1.84£1.20
250 - 490£0.173£1.73£5.75
500 - 990£0.161£1.61£17.50
1000 +£0.145£1.45£51.00

*price indicative

Packaging Options:
RS Stock No.:
843-2115
Mfr. Part No.:
UCM1C221MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

16V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

5.8mm

Polarity

Polar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Series

CM

Ripple Current

600mA

Leakage Current

0pA

Nichicon CM Series Low Impedance Capacitors


CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.

Features & Benefits:


Temperature range up to +105°C;Rated Voltage Range: 6.3 V to 50 V;Applicable to automatic mounting machine fed with carrier tape;Compliant to the RoHS directive (2011/65/EU)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy