Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860021381021

Bulk discount available

Subtotal (1 unit)*

£4.91

(exc. VAT)

£5.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 18 unit(s) shipping from 13 November 2025
  • Plus 60 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£4.91
5 - 9£4.67
10 - 19£4.45
20 - 99£4.23
100 +£3.59

*price indicative

RS Stock No.:
840-4747
Distrelec Article No.:
302-28-133
Mfr. Part No.:
860021381021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

120µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

7.5mm

Leakage Current

1440 μA

Tolerance

±20%

Ripple Current

550mA

Series

WCAP-ATG5

Dissipation Factor

15

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links