Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860021375012

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.06

(exc. VAT)

£6.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 250 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.012£5.06
25 - 45£0.96£4.80
50 - 95£0.846£4.23
100 - 495£0.734£3.67
500 +£0.57£2.85

*price indicative

Packaging Options:
RS Stock No.:
840-4719
Mfr. Part No.:
860021375012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Series

WCAP-ATG5

Leakage Current

264 μA

Ripple Current

162mA

Tolerance

±20%

Dissipation Factor

15

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links