Wurth Elektronik 150μF Electrolytic Capacitor 63V dc, Through Hole - 860080775016
- RS Stock No.:
- 840-0543
- Mfr. Part No.:
- 860080775016
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-0543
- Mfr. Part No.:
- 860080775016
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Leakage Current | 94.5 μA | |
| Series | WCAP-ATLI | |
| Ripple Current | 900mA | |
| Dissipation Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 94.5 μA | ||
Series WCAP-ATLI | ||
Ripple Current 900mA | ||
Dissipation Factor 8 | ||

