Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860080272003
- RS Stock No.:
- 840-0310
- Mfr. Part No.:
- 860080272003
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 50 units)*
£4.45
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £0.089 | £4.45 |
| 250 - 450 | £0.067 | £3.35 |
| 500 - 1950 | £0.056 | £2.80 |
| 2000 + | £0.053 | £2.65 |
*price indicative
- RS Stock No.:
- 840-0310
- Mfr. Part No.:
- 860080272003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2mm | |
| Ripple Current | 242mA | |
| Leakage Current | 10 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ATLI | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Ripple Current 242mA | ||
Leakage Current 10 μA | ||
Tolerance ±20% | ||
Series WCAP-ATLI | ||
Dissipation Factor 14 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860080272003
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160273014
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A332B

