Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860080374015

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.24

(exc. VAT)

£3.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 40£0.324£3.24
50 - 90£0.274£2.74
100 - 790£0.242£2.42
800 +£0.182£1.82

*price indicative

RS Stock No.:
840-0095
Mfr. Part No.:
860080374015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Series

WCAP-ATLI

Tolerance

±20%

Leakage Current

89.6 μA

Ripple Current

1.07A

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links