Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860080374015
- RS Stock No.:
- 163-6699
- Mfr. Part No.:
- 860080374015
- Brand:
- Wurth Elektronik
Subtotal (1 box of 800 units)*
£156.00
(exc. VAT)
£187.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | £0.195 | £156.00 |
*price indicative
- RS Stock No.:
- 163-6699
- Mfr. Part No.:
- 860080374015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 560µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Series | WCAP-ATLI | |
| Leakage Current | 89.6 μA | |
| Ripple Current | 1.07A | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 560µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Series WCAP-ATLI | ||
Leakage Current 89.6 μA | ||
Ripple Current 1.07A | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860080374015
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C221MCN1GS
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160374028
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL219055102E3

