Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860080373005

Bulk discount available

Subtotal (1 bag of 25 units)*

£3.20

(exc. VAT)

£3.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 325 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 100£0.128£3.20
125 - 225£0.096£2.40
250 - 1475£0.085£2.13
1500 +£0.074£1.85

*price indicative

RS Stock No.:
840-0063
Mfr. Part No.:
860080373005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Tolerance

±20%

Series

WCAP-ATLI

Leakage Current

16 μA

Ripple Current

360mA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links