Wurth Elektronik 100 μF Capacitor 16V dc, Radial, Through Hole - 860080373005 Radial Lead

Subtotal (1 box of 1500 units)*

£96.00

(exc. VAT)

£115.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +£0.064£96.00

*price indicative

RS Stock No.:
163-6690
Mfr. Part No.:
860080373005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

360mA

Maximum Operating Temperature

105°C

Lifetime

2000 h

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Tolerance

±20 %

Series

WCAP-ATLI

Automotive Standard

No

Leakage Current

16μA

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy