Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160672009

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.875

(exc. VAT)

£3.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 575 unit(s) ready to ship
  • Plus 725 unit(s) ready to ship from another location
  • Plus 550 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.115£2.88
125 - 225£0.087£2.18
250 - 475£0.077£1.93
500 +£0.067£1.68

*price indicative

RS Stock No.:
839-9377
Mfr. Part No.:
860160672009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

4000h

Tolerance

±20%

Leakage Current

5 μA

Ripple Current

120mA

Series

WCAP-ATLL

Dissipation Factor

10

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links